+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Max. operating current | 1A | |
Manufacturer series | AQ-G | |
Relay variant | 1-phase | |
Mounting | PCB | |
Body dimensions | 24.5x4.5x13.5mm | |
Switching method | zero voltage switching | |
Leads | for PCB | |
Insulation voltage | 3kV | |
Terminal pitch | 2.54mm | |
AC contacts rating @R | 1A / 264V AC | |
Operating temperature | -30...80°C |