+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current | 50A | |
Max. operating current | 10A | |
Manufacturer series | RF | |
Relay variant | 1-phase | |
Mounting | connectors | |
Body dimensions | 38x28x30mm | |
Switching method | zero voltage switching | |
Insulation voltage | 3kV | |
Operating temperature | -30...80°C |