+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQV112KLAXJ

Relay: solid state; Icntrl max: 50mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV112KLAXJ
TME Symbol:
AQV112KLAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
Mounting
SMT
Body dimensions
8.8x6.4x3.6mm
Operate time
2ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV112KLAXJ
0 in TME stock
Net price for quantities from 1000 pcs - 4.83 USDGross price for quantities from 1000 pcs - 4.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.