+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQV212SXJ

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV212SXJ
TME Symbol:
AQV212SX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
SMT
Case
SOP6
Body dimensions
6.3x4.4x2mm
Operate time
0.65ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV212SXJ
0 in TME stock
Net price for quantities from 1000 pcs - 2.50 USDGross price for quantities from 1000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.