+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQW227NSXJ

Relay: solid state; DPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 140mA; RF


Manufacturer: PANASONIC

Manufacturer part number:
AQW227NSXJ
TME Symbol:
AQW227NSX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
140mA
Switched voltage
max. 250V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SOP8
Body dimensions
9.37x4.4x2.1mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW227NSXJ
0 in TME stock
Net price for quantities from 1000 pcs - 6.90 USDGross price for quantities from 1000 pcs - 6.90 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.