+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | DPST-NO | |
Control voltage | 5V DC | |
Control current | 50A | |
Max. operating current | 120mA | |
Switched voltage | max. 400V AC | |
Manufacturer series | HE | |
Relay variant | 1-phase, PhotoMOS | |
Mounting | SMD | |
Case | DIP8 | |
Body dimensions | 9.78x6.4x3.6mm | |
Insulation voltage | 1.5kV | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C |