+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQW610SXJ

Relay: solid state; Icntrl max: 3mA; 100mA; max.350VAC; max.350VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQW610SXJ
TME Symbol:
AQW610SX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Case
SOP8
Body dimensions
9.37x4.4x2mm
Operate time
0.52ms
Operating temperature
-40...85°C
Dimensions
Gross weight3 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW610SXJ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs