+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQY210EHAXT

Relay: solid state; Icntrl max: 3mA; 120mA; max.350VAC; max.350VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY210EHAXT
TME Symbol:
AQY210EHAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
0.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY210EHAXT
0 in TME stock
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.