+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQY211EHA

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 1000mA; AQY21


Manufacturer: PANASONIC

Manufacturer part number:
AQY211EHA
TME Symbol:
AQY211EHAJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
1A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
AQY21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.25Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
1.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.19 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY211EHA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Packaging method by the manufacturer:
Tube = 100 pcs