+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQY221N5V1Y

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 3A; 180mA; RF


Manufacturer: PANASONIC

Manufacturer part number:
AQY221N5V1Y
TME Symbol:
AQY221N5V1Y

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
3A
Max. operating current
180mA
Switched voltage
max. 20V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SSOP4
Body dimensions
4.45x2.65x1.8mm
Insulation voltage
1.5kV
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221N5V1Y
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 6.08 USDGross price for quantities from 1000 pcs - 6.08 USD
Net price for quantities from 2000 pcs - 5.87 USDGross price for quantities from 2000 pcs - 5.87 USD