+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQY221R2MY

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 3A; 250mA; RF


Manufacturer: PANASONIC

Manufacturer part number:
AQY221R2MY
TME Symbol:
AQY221R2MY

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
3A
Max. operating current
250mA
Switched voltage
max. 40V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Body dimensions
2.95x2.2x1.4mm
Insulation voltage
200V
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221R2MY
0 in TME stock
No. of pieces (Multiple of: 3 500)
Minimum order quantity: 3 500.
Multiple of: 3 500.
Net price for quantities from 3500 pcs - 5.57 USDGross price for quantities from 3500 pcs - 5.57 USD