+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 5V DC | |
Control current | 50A | |
Max. operating current | 2A | |
Switched voltage | max. 200V AC | |
Relay variant | 1-phase, PhotoMOS | |
Mounting | SMD | |
Case | DIP4 | |
Body dimensions | 9.3x8.8x3.7mm | |
Insulation voltage | 2.5kV | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C |