+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQZ105DJ

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 6.5A; 2.3A; THT

Manufacturer: PANASONIC

Manufacturer part number:
AQZ105DJ
TME Symbol:
AQZ105D

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
6.5A
Max. operating current
2.3A
Relay variant
1-phase, PhotoMOS
Mounting
THT
Body dimensions
21x3.5x12.5mm
Insulation voltage
2.5kV
Terminal pitch
2.54mm
Operating temperature
-40...100°C
Gross weight1.7 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ105DJ
0 in TME stock
Net price for quantities from 500 pcs - 8.62 USDGross price for quantities from 500 pcs - 8.62 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.