+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQZ404J

Relay: solid state; SPST-NC; Ucntrl: 5VDC; Icntrl: 3A; 500mA; THT


Manufacturer: PANASONIC

Manufacturer part number:
AQZ404J
TME Symbol:
AQZ404

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
5V DC
Control current
3A
Max. operating current
0.5A
Switched voltage
max. 400V AC
Relay variant
1-phase, PhotoMOS
Mounting
THT
Body dimensions
21x3.5x12.5mm
Insulation voltage
2.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight1.7 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ404J
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 8.41 USDGross price for quantities from 500 pcs - 8.41 USD