+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of resistor | thin film | |
Resistance | 100kΩ | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 62.5mW | |
Tolerance | ±0.1% | |
Manufacturer series | AR | |
Operating voltage | 50V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C |