+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR03DTB1003

Resistor: thin film; 100kΩ; precise; SMD; 0603; 0.25W; ±0.5%; AR


Manufacturer: Viking

Manufacturer part number:
AR03DTB1003
TME Symbol:
AR03DTB1003

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
100kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.25W
Tolerance
±0.5%
Manufacturer series
AR
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
AR03DTB1003
5700 in TME stock
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs