+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR03TTC5601

Resistor: thin film; 5.6kΩ; precise; SMD; 0603; 60mW; ±0.01%; AR; 50V


Manufacturer: Viking

Manufacturer part number:
AR03TTC5601
TME Symbol:
AR03TTC5601

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
5.6kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
60mW
Tolerance
±0.01%
Manufacturer series
AR
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
AR03TTC5601
0 in TME stock
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.