+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR05ATBW8201

Resistor: thin film; 8.2kΩ; SMD; 0805; 0.125W; ±0.05%; -55÷155°C


Manufacturer: Viking

Manufacturer part number:
AR05ATBW8201
TME Symbol:
AR05ATBW8201

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
8.2kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.05%
Max. operating voltage
100V
Operating temperature
-55...155°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors Viking,
*
AR05ATBW8201
0 in TME stock
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.