+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR05BTS2002

Resistor: thin film; 200kΩ; precise; SMD; 0805; ±0.1%; AR; -55÷155°C

Manufacturer: Viking

Manufacturer part number:
AR05BTS2002
TME Symbol:
AR05BTS2002

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
200kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0805
Case - mm
2012
Tolerance
±0.1%
Manufacturer series
AR
Operating temperature
-55...155°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
AR05BTS2002
4975 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 5 000 pcs