+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR250/I/L150

Converter: humidity; 0÷100%RH; 12÷36VDC; 58x64x35mm; -10÷60°C; 3%


Manufacturer: APAR

Manufacturer part number:
AR250/I/L150
TME Symbol:
AR250/I/L150

Specification

Manufacturer
APAR
Type of converter
humidity
Humidity measuring range
0...100% RH
Body dimensions
58x64x35mm
Output configuration
analogue 4-20mA
Operating temperature
-10...60°C
Measurement accuracy
3%
IP rating
IP65
Connection
screw connector 1.5mm2
Current output
4...20mA
Supply voltage
  • 12...36V DC
Gross weight237.9 g
EAN code5903672603683
See other products in this category: Humidity Sensors APAR,
*
AR250/I/L150
0 in TME stock
Net price for quantities from 1 pcs - 119.99 USDGross price for quantities from 1 pcs - 119.99 USD
Net price for quantities from 5 pcs - 116.30 USDGross price for quantities from 5 pcs - 116.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.