+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR252/LCD/RS485/3

Converter: temperature and humidity; 0÷100%RH; -30÷80°C; AR252


Manufacturer: APAR

Manufacturer part number:
AR252/LCD/RS485/3
TME Symbol:
AR252/LCD/RS485/3

Specification

Manufacturer
APAR
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-30...80°C
Output configuration
RS485 Modbus RTU
Operating temperature
-20...70°C
Manufacturer series
AR252
Tolerance
±2%
IP rating
IP40
Kind of display used
LCD
Supply voltage
  • 12...36V DC
Gross weight387 g
Certificates
EAN code5903672603881
See other products in this category: Humidity Sensors APAR,
See other products from this series.:
*
AR252/LCD/RS485/3
4 in TME stock
Net price for quantities from 1 pcs - 157.99 USDGross price for quantities from 1 pcs - 157.99 USD
Net price for quantities from 5 pcs - 153.13 USDGross price for quantities from 5 pcs - 153.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.