+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR257/I

Converter: CO2, temperature and humidity; Usup: 12÷36VDC; 0÷50°C


Manufacturer: APAR

Manufacturer part number:
AR257/I
TME Symbol:
AR257/I

Specification

Manufacturer
APAR
Type of converter
CO2, temperature and humidity
Measuring range
0...10000ppm (CO2)
Temperature measuring range
0...50°C
Humidity measuring range
0...95% RH
Operating temperature
0...50°C
Body dimensions
94x137x35mm
Mounting
for wall mounting
Kind of output 1
0/4...20mA
Supply voltage
  • 12...36V DC
Gross weight186.8 g
Certificates
EAN code5903672601139
See other products in this category: Gas Sensors APAR,
*
AR257/I
0 in TME stock
Net price for quantities from 1 pcs - 166.09 USDGross price for quantities from 1 pcs - 166.09 USD
Net price for quantities from 5 pcs - 160.98 USDGross price for quantities from 5 pcs - 160.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.