+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR258/I

Converter: particle, temperature and humidity; Usup: 12÷36VDC


Manufacturer: APAR

Manufacturer part number:
AR258/I
TME Symbol:
AR258/I

Specification

Manufacturer
APAR
Type of converter
particle, temperature and humidity
Measuring range
1...1000µg/m3
Temperature measuring range
-10...60°C
Humidity measuring range
0...100% RH
Operating temperature
0...50°C
Body dimensions
94x145x35mm
Mounting
for wall mounting
Kind of output 1
0/4...20mA
Controlled parameter range
PM2,5, PM10
Kind of output 2
0/4...20mA
Supply voltage
  • 12...36V DC
Gross weight248.4 g
Certificates
EAN code5903672601184
See other products in this category: Gas Sensors APAR,
*
AR258/I
1 in TME stock
Net price for quantities from 1 pcs - 183.36 USDGross price for quantities from 1 pcs - 183.36 USD
Net price for quantities from 5 pcs - 177.72 USDGross price for quantities from 5 pcs - 177.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.