+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR258/U

Converter: particle, temperature and humidity; Usup: 10÷30VDC


Manufacturer: APAR

Manufacturer part number:
AR258/U
TME Symbol:
AR258/U

Specification

Manufacturer
APAR
Type of converter
particle, temperature and humidity
Measuring range
1...1000µg/m3
Temperature measuring range
-10...60°C
Humidity measuring range
0...100% RH
Operating temperature
0...50°C
Body dimensions
94x145x35mm
Mounting
for wall mounting
Kind of output 1
0/2-10V
Controlled parameter range
PM2,5, PM10
Kind of output 2
0/2-10V
Supply voltage
  • 10...30V DC
Gross weight249.9 g
Certificates
EAN code5903672601207
See other products in this category: Gas Sensors APAR,
*
AR258/U
2 in TME stock
Net price for quantities from 1 pcs - 101.53 USDGross price for quantities from 1 pcs - 101.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts