+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APAR | |
Type of converter | VOC, temperature and humidity | |
Measuring range | 0...30ppm | |
Temperature measuring range | 5...50°C | |
Humidity measuring range | 10...95% RH | |
Operating temperature | 5...50°C | |
Body dimensions | 94x127x35mm | |
Mounting | for wall mounting | |
Kind of output 1 | 0/4...20mA | |
Kind of display used | LCD |