+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR281

Sensor: temperature and humidity; 0÷100%RH; -30÷80°C; ±3%; IP30


Manufacturer: APAR

Manufacturer part number:
AR281
TME Symbol:
AR281

Specification

Manufacturer
APAR
Type of sensor
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-30...80°C
Tolerance
±3%
IP rating
IP30
Gross weight12.63 g
Certificates
EAN code5903672601979
See other products in this category: Humidity Sensors APAR,
*
AR281
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.13 USDGross price for quantities from 1 pcs - 51.13 USD
Net price for quantities from 5 pcs - 49.55 USDGross price for quantities from 5 pcs - 49.55 USD