+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR570/RJ45

Voltage monitoring relay; 18÷265VAC; 22÷350VDC; IP20


Manufacturer: APAR

Manufacturer part number:
AR570/RJ45
TME Symbol:
AR570/RJ45

Specification

Manufacturer
APAR
Type of automation module
voltage monitoring relay
Controlled parameter
AC current, active power, apparent power, power factor cosφ, reactive power, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Operating temperature
0...50°C
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 18...265V AC
  • 22...350V DC
Gross weight220 g
Certificates
EAN code5903672603324
See other products in this category: Monitoring Relays APAR,
*
AR570/RJ45
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 253.08 USDGross price for quantities from 1 pcs - 253.08 USD
Net price for quantities from 5 pcs - 245.30 USDGross price for quantities from 5 pcs - 245.30 USD