+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AR602.B/P/P/WU

Automation module: regulator; temperature; -999÷9990; SPST-NO

Manufacturer: APAR

Manufacturer part number:
AR602.B/P/P/WU
TME Symbol:
AR602BPPWU

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Ni100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-999...9990
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
0...10V
Kind of input 1
0...2,5kΩ, 0...10V, 0...60mV, 0/4...20mA, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
AR602
The programming method
foil keypad
Mounting hole dimensions
46x46mm
IP rating
IP54 (from the front)
Kind of display used
LED x2
Display parameters
4 digit
Display height 1
9mm
Display 2 height
7mm
Body dimensions
48x48x79mm
Operating temperature
0...50°C
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Additional functions
  • display brightness adjustment
  • error messages on the LED display
  • LED status indicator
  • sensors supply voltage: 24V DC / 30mA
  • temperature compensation of thermocouple cold ends
Gross weight239.1 g
Certificates
EAN code5903672600866
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR602.B/P/P/WU
4 in TME stock
Net price for quantities from 1 pcs - 145.66 USDGross price for quantities from 1 pcs - 145.66 USD
Net price for quantities from 5 pcs - 141.18 USDGross price for quantities from 5 pcs - 141.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.