+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APAR | |
Type of automation module | regulator | |
Kind of temperature sensor | Ni100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | SSR | |
Kind of output 3 | 0...10V | |
Kind of input 1 | 0...2,5kΩ, 0...10V, 0...60mV, 0/4...20mA, universal | |
Regulation for output 1 | AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID | |
Regulation for output 2 | ON-OFF with hysteresis | |
Mounting | on panel | |
Manufacturer series | AR602 | |
The programming method | foil keypad | |
Mounting hole dimensions | 46x46mm | |
IP rating | IP54 (from the front) | |
Kind of display used | LED x2 | |
Display parameters | 4 digit | |
Display height 1 | 9mm | |
Display 2 height | 7mm | |
Body dimensions | 48x48x79mm | |
Operating temperature | 0...50°C |