+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connection cable | cable with connectors | |
Number of pins | 26 | |
Cable length | 233.68mm | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Contact plating | gold-plated | |
Contacts pitch | 0.635mm | |
Core diameter | 34AWG | |
Impedance | 100Ω | |
Shield structure | Al-PET foil, Cu foil, shielded twofold | |
Manufacturer series | AcceleRate® | |
Plating thickness | 30µm | |
Cable structure | 8x2x34AWG | |
Cable length - inch | 9.2" | |
Version | reversed | |
Operating temperature | -40...125°C |