+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARCA 302015W

Enclosure: wall mounting; X: 200mm; Y: 300mm; Z: 150mm; ARCA; grey

Manufacturer: FIBOX

Manufacturer part number:
ARCA 302015W
TME Symbol:
ARCA302015W

Specification

Manufacturer
FIBOX
Type of enclosure
wall mounting
Dimension X
200mm
Dimension Y
300mm
Dimension Z
150mm
Manufacturer series
ARCA
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK08
Operating temperature
-40...80°C
Conform to the norm
UL 508A
Flammability rating
UL94-5VA
Resistance to
to weather conditions, UV rays
Kit contents
  • lock
  • mounting plate
  • mounting screws
Dimensions
Gross weight2.594 kg
Certificates
EAN code6418074079916

WATCH VIDEO

See other products in this category: Wall Mounting Enclosures FIBOX,
See other products from this series.:
*
ARCA 302015W
1 in TME stock
Net price for quantities from 1 pcs - 146.20 USDGross price for quantities from 1 pcs - 146.20 USD
Net price for quantities from 2 pcs - 137.60 USDGross price for quantities from 2 pcs - 137.60 USD
Net price for quantities from 8 pcs - 129.00 USDGross price for quantities from 8 pcs - 129.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.