+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | wall mounting | |
Dimension X | 600mm | |
Dimension Y | 800mm | |
Dimension Z | 300mm | |
Manufacturer series | ARCA | |
Enclosure material | polycarbonate | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 | |
Mechanical impact resistance | IK10 | |
Operating temperature | -40...80°C | |
Conform to the norm | UL 508A | |
Flammability rating | UL94-5VA | |
Resistance to | to weather conditions, UV rays |