+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5904722197268

Plug socket strip: protective; Sockets: 3; 250VAC; 10A; green; 3m


Manufacturer: ARCON

Manufacturer part number:
5904722197268
TME Symbol:
ARCOLOR3-3.0M-ZI

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
10A
Colour
green
Power lead length
3m
Overvoltege protection plug socket strip features
mains sockets with protective pin
Gross weight300 g
Certificates
EAN code5904722197268
See other products in this category: Socket Strips ARCON,
*
5904722197268
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
Net price for quantities from 20 pcs - 8.77 USDGross price for quantities from 20 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.