+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 1kV | |
Drain current | 8A | |
Gate-source voltage | 30V | |
Mounting | SMD | |
Kind of channel | enhancement |