+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARF1511

Transistor: N-MOSFET; 500V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF1511
TME Symbol:
ARF1511

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Gate-source voltage
30V
Mounting
SMD
Kind of channel
enhancement
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
ARF1511
0 in TME stock
Net price for quantities from 2 pcs - 327.56 USDGross price for quantities from 2 pcs - 327.56 USD
No. of pieces (Multiplicity: 1)