+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARF449BG

Transistor: N-MOSFET; 450V; 9A; TO247-3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF449BG
TME Symbol:
ARF449BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
450V
Drain current
9A
Case
TO247-3
Kind of package
tube
Kind of channel
enhancement
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
ARF449BG
0 in TME stock
Net price for quantities from 10 pcs - 45.89 USDGross price for quantities from 10 pcs - 45.89 USD
No. of pieces (Multiplicity: 1)