+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARF460BG

Transistor: N-MOSFET; 500V; 14A; 250W; TO247-3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF460BG
TME Symbol:
ARF460BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Drain current
14A
Power dissipation
250W
Case
TO247-3
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
ARF460BG
0 in TME stock
Net price for quantities from 9 pcs - 56.66 USDGross price for quantities from 9 pcs - 56.66 USD
No. of pieces (Multiplicity: 1)