+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARF466BG

Transistor: N-MOSFET; 1kV; 13A; 357W; TO264

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF466BG
TME Symbol:
ARF466BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1kV
Drain current
13A
Power dissipation
357W
Case
TO264
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight9.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
ARF466BG
0 in TME stock
Net price for quantities from 7 pcs - 65.50 USDGross price for quantities from 7 pcs - 65.50 USD
No. of pieces (Multiplicity: 1)