+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 500V | |
Drain current | 22A | |
Case | TO264 | |
On-state resistance | 0.3Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |