+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9822011

DIN rail; steel; zinc; L: 240mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
9822011
TME Symbol:
ARH26

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
240mm
Width
35mm
Related items
P162609
Mounting rail size
TS35
Gross weight85.2 g
Certificates
EAN code6418074034304

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9822011
1 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 2 pcs - 10.07 USDGross price for quantities from 2 pcs - 10.07 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.