+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9822015

DIN rail; steel; zinc; L: 343mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
9822015
TME Symbol:
ARH36

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
343mm
Width
35mm
Related items
P163609
Mounting rail size
TS35
Gross weight113.2 g
Certificates
EAN code6418074034311

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9822015
5 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 2 pcs - 7.98 USDGross price for quantities from 2 pcs - 7.98 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts