+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9822017

DIN rail; steel; zinc; L: 383mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
9822017
TME Symbol:
ARH40

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
383mm
Width
35mm
Related items
P254012, P404012
Mounting rail size
TS35
Gross weight137.3 g
Certificates
EAN code6418074034328

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9822017
1 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 2 pcs - 12.60 USDGross price for quantities from 2 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.81 USDGross price for quantities from 3 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.