+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARIO-BASE-S

Automation module: base; -10÷55°C; IP20; ARIO

Manufacturer: AUTONICS

Manufacturer part number:
ARIO-BASE-S
TME Symbol:
ARIO-BASE-S

Specification

Manufacturer
AUTONICS
Type of automation module
base
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
ARIO
Conform to the norm
CE UL
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: I/O Systems and Modules AUTONICS
*
ARIO-BASE-S
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.