+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARIO-S-AI02C2

Automation module: analog input; -10÷55°C; IP20; ARIO; 24VDC; IN: 2


Manufacturer: AUTONICS

Manufacturer part number:
ARIO-S-AI02C2
TME Symbol:
ARIO-S-AI02C2

Specification

Manufacturer
AUTONICS
Type of automation module
analog input
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
ARIO
Number of inputs
2
Body dimensions
14.4x100x70mm
Conform to the norm
CE UL
Kind of input 1
4...20mA
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: I/O Systems and Modules AUTONICS
*
ARIO-S-AI02C2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.