+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | analog input | |
Operating temperature | -10...55°C | |
IP rating | IP20 | |
Manufacturer series | ARIO | |
Number of inputs | 4 | |
Body dimensions | 14.4x100x70mm | |
Conform to the norm | CE UL | |
Kind of input 1 | 4...20mA | |
Additional functions | LED status indicator |