+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9820005

DIN rail; steel; zinc; L: 88mm; W: 15mm; TS15

Manufacturer: FIBOX

Manufacturer part number:
9820005
TME Symbol:
ARM0610

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
88mm
Width
15mm
Related items
ALN061005
Mounting rail size
TS15
Gross weight14.1 g
Certificates
EAN code6418074034182

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9820005
20 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 4 pcs - 2.19 USDGross price for quantities from 4 pcs - 2.19 USD
Net price for quantities from 12 pcs - 1.99 USDGross price for quantities from 12 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.