+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARM06ATBV1000A

Resistor: thin film; 100Ω; 1206; 250mW; ±0.05%; ARM-A; 10ppm/°C

NEW

Manufacturer: Viking

Manufacturer part number:
ARM06ATBV1000A
TME Symbol:
ARM06ATBV1000A

Specification

Manufacturer
Viking
Type of resistor
thin film
Resistance
100Ω
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.05%
Manufacturer series
ARM-A
Temperature coefficient
10ppm/°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
ARM06ATBV1000A
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.