+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9820002

DIN rail; steel; zinc; L: 65mm; W: 15mm; TS15

Manufacturer: FIBOX

Manufacturer part number:
9820002
TME Symbol:
ARM0808

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
65mm
Width
15mm
Related items
ALN080806, ALN082506
Mounting rail size
TS15
Gross weight10.31 g
Certificates
EAN code6418074034205

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
9820002
80 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 4 pcs - 1.93 USDGross price for quantities from 4 pcs - 1.93 USD
Net price for quantities from 12 pcs - 1.75 USDGross price for quantities from 12 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.