+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ARN10A12Z

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10mA

Manufacturer: PANASONIC

Manufacturer part number:
ARN10A12Z
TME Symbol:
ARN10A12Z

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
10mA
DC contacts rating @R
0.01A / 10V DC
Relay variant
miniature, monostable
Mounting
SMD
Coil resistance
450Ω
Operate time
5ms
Body dimensions
14.6x9.6x10mm
Coil power consumption
320mW
Mechanical durability
1000000 cycles
Contact resistance
100Ω
Electrical life
1000000 cycles
Contact material
gold
Coil current
26.7mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight2.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
ARN10A12Z
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Product for special order