+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10mA | |
DC contacts rating @R | 0.01A / 10V DC | |
Relay variant | bistable, miniature | |
Mounting | SMD | |
Coil resistance | 1.44kΩ | |
Operate time | 5ms | |
Body dimensions | 14.6x9.6x10mm | |
Coil power consumption | 400mW | |
Mechanical durability | 1000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 1000000 cycles | |
Contact material | gold | |
Coil current | 16.7mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |